Teng Tools M140050-C 1 Socket T-Bar, 106mm Overall
- RS Stock No.:
- 809-916
- Mfr. Part No.:
- M140050-C
- Brand:
- Teng Tools
Subtotal (1 unit)*
$19.03
(exc. GST)
$20.93
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $19.03 |
*price indicative
- RS Stock No.:
- 809-916
- Mfr. Part No.:
- M140050-C
- Brand:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Drive Size | 1 | |
| Product Type | Socket T-Bar | |
| Overall Length | 106mm | |
| Drive Type | T-Handle | |
| Model Number | M140050-C | |
| Material | Chrome Vanadium | |
| Finish | Satin | |
| Standards/Approvals | 3122 D | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Drive Size 1 | ||
Product Type Socket T-Bar | ||
Overall Length 106mm | ||
Drive Type T-Handle | ||
Model Number M140050-C | ||
Material Chrome Vanadium | ||
Finish Satin | ||
Standards/Approvals 3122 D | ||
- COO (Country of Origin):
- TW
The Teng Tools sliding T bar is a versatile tool designed for efficient transport of fastening tasks. Its ergonomic design and quality materials ensure a reliable grip and ease of use across various applications.
Constructed from chrome vanadium for enhanced durability
Satin finish provides a better grip when handling sockets
Ball detent on the male end securely grips the socket
Designed and manufactured to meet DIN3122A standards
Related links
- Teng Tools T-HD01 1/4 to 3/8 in Socket T-Bar, 200mm Overall
- Teng Tools M340050S-C 3 Socket T-Bar, 450mm Overall
- Teng Tools M380050-C 3 Socket T-Bar, 170mm Overall
- Teng Tools 9-Piece 3/8 in 6 Point Socket T-Bar
- Teng Tools 5-Piece 3/8 in Plug Socket T-Bar
- Teng Tools TBUSP21 3 Socket T-Bar, 60mm Overall
- Teng Tools TBUSP16 3 Socket T-Bar with T-Handle Handle, 520mm Overall
- Teng Tools TBUSP14 3 Socket T-Bar with T-Handle Handle, 60mm Overall
