Teng Tools 9-Piece 3/8 in 6 Point Socket T-Bar
- RS Stock No.:
- 809-248
- Mfr. Part No.:
- TTXTB09
- Brand:
- Teng Tools
N
Subtotal (1 unit)*
$412.20
(exc. GST)
$453.42
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $412.20 |
*price indicative
- RS Stock No.:
- 809-248
- Mfr. Part No.:
- TTXTB09
- Brand:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Socket T-Bar | |
| Drive Size | 3/8in | |
| Number of Pieces | 9 | |
| Socket Type | 6 Point | |
| Overall Length | 570mm | |
| Standards/Approvals | ISO | |
| Set Contents | T-Bar Deep Socket | |
| Drive Type | Socket | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Socket T-Bar | ||
Drive Size 3/8in | ||
Number of Pieces 9 | ||
Socket Type 6 Point | ||
Overall Length 570mm | ||
Standards/Approvals ISO | ||
Set Contents T-Bar Deep Socket | ||
Drive Type Socket | ||
- COO (Country of Origin):
- TW
The Teng Tools socket set is essential for accessing hard-to-reach areas with its extra long design. Ideal for professional use, this set combines functionality with a well-organised tool tray for convenience.
Includes 9 pieces specifically designed for versatile socket applications
Features 3/8 inch drive extra long sockets for hard-to-reach tasks
Equipped with a T bar handle for improved leverage and comfort
Organised in a Compact tool tray module size X4 for easy storage
Sockets designed with a 6-point, deep profile for enhanced grip
Related links
- Teng Tools 9-Piece 3/8 in Regular Socket Set
- Teng Tools 9-Piece 3/8 in Bit Bit Set
- Teng Tools 9-Piece 3 Bit Bit Set
- Teng Tools 9-Piece 1/4 in 6 Point Socket Set
- Teng Tools 9-Piece Spanner Set Chrome Vanadium
- Teng Tools 5-Piece 3/8 in Plug Socket T-Bar
- Teng Tools 9-Piece 1/2 in TX-E Socket Set
- Teng Tools 9-Piece 1/2 in Bit Socket Set
