BETA 3/8 in Torque Wrench Extension
- RS Stock No.:
- 616-658
- Mfr. Part No.:
- 910CF/SB10
- Brand:
- BETA
Subtotal (1 unit)*
$310.75
(exc. GST)
$341.82
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 2 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $310.75 |
*price indicative
- RS Stock No.:
- 616-658
- Mfr. Part No.:
- 910CF/SB10
- Brand:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Torque Wrench Extension | |
| Drive Size | 3/8in | |
| Head Shape | Fork | |
| Drive Type | Square | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Torque Wrench Extension | ||
Drive Size 3/8in | ||
Head Shape Fork | ||
Drive Type Square | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The BETA 3/8 inch square drive crowfoot wrenches are designed for precision work in tight or hard-to-reach spaces, making them ideal for professional mechanics and industrial maintenance.
Available in a range of metric sizes (10 to 19 mm) to suit various applications
Related links
- BETA 3/8 in Socket Wrench
- BETA 3/8 in Socket Wrench, 46.5 mm Overall
- BETA 3/8 in Socket Wrench, 48.5 mm Overall
- BETA 3/8 in Socket Wrench, 40 mm Overall
- BETA 3/8 in Socket Accessory with Metal Handle, 178 mm Overall
- BETA 3/8 in Socket Accessory with Bi-Material Handle, 222 mm Overall
- Facom B.J21R1B 3/8 in Socket Wrench with Hinged Handle, 270mm Overall
- STAHLWILLE 452QR 3/8 in Socket Wrench with Ratchet Handle, 300.00 mm Overall
