BETA 3/8 in Torque Wrench Extension, 46.5mm Overall
- RS Stock No.:
- 616-654
- Mfr. Part No.:
- 910CF 17
- Brand:
- BETA
Subtotal (1 unit)*
$34.67
(exc. GST)
$38.14
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 4 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $34.67 |
*price indicative
- RS Stock No.:
- 616-654
- Mfr. Part No.:
- 910CF 17
- Brand:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Drive Size | 3/8in | |
| Product Type | Torque Wrench Extension | |
| Head Shape | Crow Foot | |
| Overall Length | 46.5mm | |
| Drive Type | Square | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Drive Size 3/8in | ||
Product Type Torque Wrench Extension | ||
Head Shape Crow Foot | ||
Overall Length 46.5mm | ||
Drive Type Square | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The BETA Crowfoot wrench is a compact and precision-engineered tool designed for secure engagement and efficient torque transfer on a single fastener in tight or obstructed spaces. Ideal for automotive, mechanical, and industrial tasks, it features an open-end design that allows access where traditional sockets can't reach.
Compatible with 3/8 inch square drive tool
Chrome plated alloy steel construction for strength and longevity
Related links
- BETA 3/8 in Socket Wrench, 46.5 mm Overall
- BETA 3/8 in Socket Wrench, 48.5 mm Overall
- BETA 3/8 in Socket Wrench, 40 mm Overall
- BETA 3/8 in Socket Wrench
- BETA 3/8 in Drive 17 mm 6 Point Square, 55mm Overall Length
- BETA 3/8 in Drive 17 mm 6 Point Square, 33mm Overall Length
- BETA 3/8 in Drive 17 mm 12 Point Square, 33mm Overall Length
- BETA 3/8 in Drive 17 mm 12 Point Square, 55mm Overall Length
