BETA 3/8 in Torque Wrench Extension
- RS Stock No.:
- 616-652
- Mfr. Part No.:
- 910CF 13
- Brand:
- BETA
Subtotal (1 unit)*
$24.33
(exc. GST)
$26.76
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $24.33 |
*price indicative
- RS Stock No.:
- 616-652
- Mfr. Part No.:
- 910CF 13
- Brand:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Torque Wrench Extension | |
| Drive Size | 3/8 in | |
| Head Shape | Crow Foot | |
| Drive Type | Square | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Torque Wrench Extension | ||
Drive Size 3/8 in | ||
Head Shape Crow Foot | ||
Drive Type Square | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The BETA Crowfoot wrench is a compact and precision-engineered tool designed for secure engagement and efficient torque transfer on a single fastener in tight or obstructed spaces. Ideal for automotive, mechanical, and industrial tasks, it features an open-end design that allows access where traditional sockets can't reach.
Compatible with 3/8 inch square drive tool
Chrome plated alloy steel construction for strength and longevity
Related links
- BETA 3/8 in Socket Wrench
- BETA 3/8 in Socket Wrench, 46.5 mm Overall
- BETA 3/8 in Socket Wrench, 48.5 mm Overall
- BETA 3/8 in Socket Wrench, 40 mm Overall
- BETA 3/8 in Drive 13 mm 6 Point Square, 55mm Overall Length
- BETA 3/8 in Drive 13 mm 12 Point Square, 31mm Overall Length
- Gedore 3/8 in Socket Wrench, 132 mm Overall
- BETA 3/8 in Socket Accessory with Metal Handle, 178 mm Overall
