BETA 3/8 in Drive 13 mm 12 Point Square, 31mm Overall Length
- RS Stock No.:
- 225-6946
- Mfr. Part No.:
- 910B 13
- Brand:
- BETA
Subtotal (1 unit)*
$16.45
(exc. GST)
$18.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $16.45 |
*price indicative
- RS Stock No.:
- 225-6946
- Mfr. Part No.:
- 910B 13
- Brand:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Socket | |
| Socket Size | 13 mm | |
| Drive Size | 3/8in | |
| Socket Type | 12 Point | |
| Number of Pieces | 1 | |
| Standards/Approvals | DIN 3124, UNI/ISO 2725 | |
| Overall Length | 31mm | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Socket | ||
Socket Size 13 mm | ||
Drive Size 3/8in | ||
Socket Type 12 Point | ||
Number of Pieces 1 | ||
Standards/Approvals DIN 3124, UNI/ISO 2725 | ||
Overall Length 31mm | ||
Drive Type Square | ||
RoHS Status: Exempt
The BETA bi-hexagon socket has drive size of 3/8 inch and socket size of 13 mm.
Excellent quality level
Designed to help get your job done fast
Designed for the ultimate in practicality and functionality
Related links
- BETA 3/8 in Drive 13 mm 6 Point Square, 31mm Overall Length
- BETA 3/8 in Drive 13 mm 12 Point Square, 51mm Overall Length
- BETA 3/8 in Drive 13 mm 12 Point Square, 55mm Overall Length
- BETA 3/8 in Drive 1/2 in 12 Point Square, 31mm Overall Length
- STAHLWILLE 3/8 in Drive 15 mm 12 Point Square, 31mm Overall Length
- STAHLWILLE 3/8 in Drive 17 mm 12 Point Square, 31mm Overall Length
- STAHLWILLE 3/8 in Drive 16 mm 12 Point Square, 31mm Overall Length
- STAHLWILLE 3/8 in Drive 9/16 in 12 Point Square, 31mm Overall Length
