Gedore 18-Piece Punch Set, 9mm Shank, 316mm Overall
- RS Stock No.:
- 602-571
- Mfr. Part No.:
- 2963469
- Brand:
- Gedore
Subtotal (1 set)*
$557.09
(exc. GST)
$612.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 + | $557.09 |
*price indicative
- RS Stock No.:
- 602-571
- Mfr. Part No.:
- 2963469
- Brand:
- Gedore
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gedore | |
| Overall Length | 316mm | |
| Product Type | Punch Set | |
| Shank Diameter | 9mm | |
| Number of Pieces | 18 | |
| Standards/Approvals | DIN 7200 Form A | |
| Select all | ||
|---|---|---|
Brand Gedore | ||
Overall Length 316mm | ||
Product Type Punch Set | ||
Shank Diameter 9mm | ||
Number of Pieces 18 | ||
Standards/Approvals DIN 7200 Form A | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Gedore Arc Punch set, housed in the i-BOXX 72, is an essential toolkit for precision cutting and stamping. Designed to cater to a range of soft materials such as cardboard, leather, and rubber, this set comes complete with 18 various hole diameters from 2 mm to 22 mm. Ideal for artisans and craftspeople, this Durable set enhances efficiency in cutting tasks, thanks to its hardened cutting edges. The assemblys Compact storage solution facilitates easy transportation, making it a convenient choice for both professional and home use.
Includes 18 different hole diameters for versatile cutting options
Cutting edges are hardened for superior durability and performance
Designed specifically for stamping out cardboard, leather, and rubber
Compact dimensions with total height of 72 mm for convenient storage
Shaft features a blue varnished finish to resist wear
Stored neatly in the Gedore i BOXX 72 for easy transport and access
Related links
- Gedore 10-Piece Punch Set 195 mm Overall
- Facom 1-Piece Punch 9mm Shank, 110 mm Overall
- Stanley 6-Piece Punch Set 3mm Shank, 6 in Overall
- Gedore 6-Piece Punch Set 10.0mm Shank
- Gedore 6-Piece Punch Set 10mm Shank
- Stanley 12-Piece Punch Set 6mm Shank
- Gedore 6-Piece Punch Set 175 mm Overall
- Eclipse 4-Piece Punch Set 3.18mm Shank, 100 mm Overall
