Gedore 1/4 in Ratchet Handle with Ratchet Handle, 130mm Overall
- RS Stock No.:
- 602-574
- Mfr. Part No.:
- 6170750
- Brand:
- Gedore
Subtotal (1 unit)*
$94.55
(exc. GST)
$104.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $94.55 |
*price indicative
- RS Stock No.:
- 602-574
- Mfr. Part No.:
- 6170750
- Brand:
- Gedore
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gedore | |
| Product Type | Ratchet Handle | |
| Drive Size | 1/4in | |
| Handle Type | Ratchet | |
| Head Shape | Compact Ratchet | |
| Overall Length | 130mm | |
| Drive Type | Square | |
| Material | 31Crv3 | |
| Finish | Chrome Plated | |
| Standards/Approvals | ISO 3315 | |
| Select all | ||
|---|---|---|
Brand Gedore | ||
Product Type Ratchet Handle | ||
Drive Size 1/4in | ||
Handle Type Ratchet | ||
Head Shape Compact Ratchet | ||
Overall Length 130mm | ||
Drive Type Square | ||
Material 31Crv3 | ||
Finish Chrome Plated | ||
Standards/Approvals ISO 3315 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Gedore Ratchet handle with coupler is designed for industrial and automotive applications, providing a robust and reliable tool for various tasks. Built according to DIN 3122 and ISO 3315 standards, this tool features a medium-fine toothed mechanism, ensuring excellent performance even in rigorous settings. The 1/4 inch square drive is compatible with a range of sockets and accessories, equipped with a ball locking device for optimal security during use. Crafted from high-strength vanadium steel (31CrV3) and chrome-plated for durability, this ratchet handle represents an essential addition to any toolkit, guaranteeing efficiency and longevity.
Constructed from chrome vanadium steel for exceptional durability and resistance
Designed for hand operated sockets, ensuring compatibility with industry standards
Chrome plated surface protects against corrosion and wear, ensuring longevity
The 1 by 4 inch square drive features a push through square shift type, offering versatility and control
Compact dimensions with a total length of 130 mm facilitate easy manoeuvrability
- RS Stock No. 7723854
- Mfr. Part No. 2093 U-20
Each
$132.77
- RS Stock No. 7723851
- Mfr. Part No. 2093 U-3
Each
$104.77
- RS Stock No. 3054763
- Mfr. Part No. 6950
Each
$116.59
- RS Stock No. 2216028
- Mfr. Part No. EPB-1
Each
$26.58
Related links
- Gedore 1 in Ratchet Handle with Ratchet Handle, 720 mm Overall
- Facom K.154B 3/4 in Ratchet Handle with Ratchet Handle, 548 mm Overall
- RND RND 550-00411 1/4 in Ratchet Handle with Ratchet Handle, 157 mm Overall
- Gedore 1/4 in Ratchet with Ratchet Handle, 129mm Overall
- RND 3/8 in Ratchet Handle with Ratchet 205 mm Overall
- Wera 3/8 in Socket Wrench with T-Handle Handle, 130 mm Overall VDE/1000V Approved
- SAM Z-80-11 11 mm Socket Wrench with Insulated Handle, 130 mm Overall VDE/1000V Approved
- STAHLWILLE 3/4 in Ratchet Head with Ratchet Handle, 50 mm Overall











