Bernstein Socket Wrench with Plastic Handle
- RS Stock No.:
- 488-795
- Mfr. Part No.:
- 6-610
- Brand:
- Bernstein
Subtotal (1 unit)*
$126.02
(exc. GST)
$138.62
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 06 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $126.02 |
*price indicative
- RS Stock No.:
- 488-795
- Mfr. Part No.:
- 6-610
- Brand:
- Bernstein
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bernstein | |
| Product Type | Socket Wrench | |
| Handle Type | Plastic | |
| Drive Type | Hex | |
| Finish | Matt Chrome Plated | |
| Standards/Approvals | ASME 8107.300-2010, DIN ISO 6789 | |
| Select all | ||
|---|---|---|
Brand Bernstein | ||
Product Type Socket Wrench | ||
Handle Type Plastic | ||
Drive Type Hex | ||
Finish Matt Chrome Plated | ||
Standards/Approvals ASME 8107.300-2010, DIN ISO 6789 | ||
- COO (Country of Origin):
- DE
The Bernstein ESD socket wrench screwdriver set 6 pcs including ESD tool holder with dissipative ESD handle featuring rotating cap conductance 10^5 to 10^7 Ohm. Holder made of stable steel with ESD dissipative coating. Contents as per parts list.
Blades material chrome-vanadium-molybdenum steel, matt chrome
Tip matt chrome, manufactured according to DIN ISO
Related links
- Bernstein Slotted, 6-Piece ESD Safe
- SAM 94-J10M 6 mm Socket Wrench with Comfortable Handle Handle
- SAM 94-J22P 6/6 Point Socket Wrench with Comfortable Handle Handle
- BETA 6 mm Socket Wrench with T-Handle Handle, 395 mm Overall
- SAM Z-80-6 6 mm Hex Socket Wrench with Insulated Handle VDE/1000V
- Bernstein Hexagon Socket Torque Adapter 6.35 mm, Steel Grey Finish
- BETA Plastic Head Ball-Pein Hammer with Plastic Handle, 290 g
- BETA Claw Hammer with Plastic Handle, 713 g
