Stanley 65-Piece 1/2 in, 1/4 in
- RS Stock No.:
- 665-8400
- Mfr. Part No.:
- 1-94-659
- Brand:
- Stanley
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 665-8400
- Mfr. Part No.:
- 1-94-659
- Brand:
- Stanley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Stanley | |
| Drive Size | 1/2 in, 1/4 in | |
| Number of Pieces | 65 | |
| Socket Size | 8 mm, 9 mm, 10 mm, 11 mm, 12 mm, 13 mm, 14 mm, 15 mm, 16 mm, 17 mm, 18 mm, 19 mm, 21 mm, 22 mm, 23 mm, 24 mm, 25 mm, 26 mm, 27 mm, 28 mm, 29 mm, 30 mm, 32 mm, 34mm | |
| Finish | Chrome | |
| Material | Alloy Steel | |
| Drive Type | Square | |
| Set Contents | Bits, Extension, Ratchet, Sliding T-bar, Sockets, Spinner Handle, Universal Joint | |
| Select all | ||
|---|---|---|
Brand Stanley | ||
Drive Size 1/2 in, 1/4 in | ||
Number of Pieces 65 | ||
Socket Size 8 mm, 9 mm, 10 mm, 11 mm, 12 mm, 13 mm, 14 mm, 15 mm, 16 mm, 17 mm, 18 mm, 19 mm, 21 mm, 22 mm, 23 mm, 24 mm, 25 mm, 26 mm, 27 mm, 28 mm, 29 mm, 30 mm, 32 mm, 34mm | ||
Finish Chrome | ||
Material Alloy Steel | ||
Drive Type Square | ||
Set Contents Bits, Extension, Ratchet, Sliding T-bar, Sockets, Spinner Handle, Universal Joint | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- TW
52 Piece Metric Maxi-Drive® Socket Set
Sockets have Maxi-Drive™ system for increased grip72 teeth Micro-Tough™ ratchet gives 5° arc swingSupplied in a polypropylene case
Related links
- Bahco 12 piece 1/4 in 1/16 in 3/16 in 5/16 in 5/64 in 7/32 in
- Bahco 10 piece 1/8 in 3/8 in 3/32 in 5/32 in 7/32 in
- Stanley 10-Piece 1/4 in
- Irwin 5 Piece Steel Wood Chisel Set 1/2 in 3/4 in, 3/8 in Blade Width
- Bahco 12 piece L Shape Imperial Hex Key Set 1/4 in 1/16 in 3/32 in 5/32 in, 5/64
- SAM 8-Piece Open End Spanner 1 1/8 x 1 1/4 in 3/8 x 7/16 in 1 x 1 1/16
- SAM 60-Piece Spanner Set 1/4 in, Chrome Vanadium Steel
- Virax Pipe Bender For Use With Steel 1.1/2 in 1/2 in 2.1/2 in 3/4 in 3 in