Subtotal (1 unit)*
$271.45
(exc. GST)
$298.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $271.45 |
*price indicative
- RS Stock No.:
- 879-2990
- Mfr. Part No.:
- 10503421
- Brand:
- Irwin
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Irwin | |
| Product Type | Chisel Set | |
| Blade Material | HCS | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Irwin | ||
Product Type Chisel Set | ||
Blade Material HCS | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
IRWIN MS750 High-Impact Chisel Sets
Introducing the heavy-duty set of Professional High-Impact Chisels MS750 from IRWIN. These chisels are all-purpose bevel-edge chisel that also features an upgraded hardened and tempered high carbon steel blade to make jobs like carving out a recess for a hinge or strike plate, easy and accurate. With its IRWIN patented ProTouch grip, these construction chisels are comfortable to hold and its oversized steel strike caps can withstand heavy, repetitive iron-hammer strikes. Also, the acetate split-proof handle is designed to absorb vibrations and reducing hand fatigue.
IRWIN MS750 Chisel sets are available in two options:
• 3 Pieces Set: 879-2996
• 5 Pieces Set: 879-2990
Features and Benefits:
• Ergonomic soft ProTouch Grip handle for comfort, precise control and durable enough to withstand heavy-duty job site applications
• Fully Forged Steel Core for superior durability and increased performance
• High-Carbon Steel Blade for extra durability and edge retention
• Split-Proof acetate handle for reinforced toughness
• Large steel strike cap withstands repetitive, heavy hammer strikes
• Pre-sharpened blade – ready for immediate use
• Specifically made for intensive use
• Available as 3 or 5 pieces sets
Typical Applications:
Chisels are tools designed for cutting or curving hard materials such as concrete, metal stone or wood. Chisels can be made chrome vanadium steel, forged steel, hardened steel, HCS, vanadium steel etc. according to their specific uses.
They are commonly used in:
• Woodworking
• Metalworking
• Stoneworking
• Precision cutting
• Demolition
FAQs:
Are these chisels hardened?
Yes, this excellent quality chisels have been forged for increased safety of use and long life operation.
Do you stock stones for sharpening chisels?
Yes, we do stock Sharpening Stones that can be used for many applications, including sharpening chisels.
What sizes are included in the set?
• The 3 Pieces Set (879-2996) includes 1 in, 1/2 in, 3/4 in chisels.
• The 5 Pieces Set (879-2990) includes 1 in, 1/2 in, 1/4 in, 3/4 in, 3/8 in chisels.
Supplied with
3 Piece High Impact Chisel Set (1/2in, 3/4in, 1in)
5 Piece High Impact Chisel Wallet (1/4in, 1/2in, 3/4in, 1in, 1-1/4in)
5 Piece High Impact Chisel Wallet (1/4in, 1/2in, 3/4in, 1in, 1-1/4in)
Related links
- Pfannenberg Enclosure Heater 60W Output 150 W Input, 150 °C 70mm x 50 mm
- Pfannenberg Enclosure Heater 100W Output 150 W Input, 150 °C 70mm x 50 mm
- Pfannenberg Enclosure Heater 30W Output 150 W Input, 150 °C 70mm x 50 mm
- Pfannenberg Enclosure Heater 150W Output 150 W Input, 150 °C 70mm x 50 mm
- Pfannenberg Enclosure Heater 250 V ac 150W Input, 150 °C 70mm x 50 mm
- STEGO Enclosure Heater 250 V ac 60 °C 70mm x 50 mm
- Pfannenberg Enclosure Heater 45W Output 150 °C 60mm x 102 mm
- Pfannenberg Enclosure Heater 30W Output 90 °C 70mm x 50 mm
