Virax 41-Piece 1/4 in Compact Socket Set
- RS Stock No.:
- 284-0167
- Mfr. Part No.:
- 310400
- Brand:
- Virax
Subtotal (1 unit)*
$300.54
(exc. GST)
$330.59
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $300.54 |
*price indicative
- RS Stock No.:
- 284-0167
- Mfr. Part No.:
- 310400
- Brand:
- Virax
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Virax | |
| Product Type | Socket Set | |
| Drive Size | 1/4in | |
| Number of Pieces | 41 | |
| Socket Type | Compact | |
| VDE/1000V Approved | No | |
| Overall Length | 185mm | |
| Material | Vinyl, Bi-Material Plastic | |
| Set Contents | Sockets, Bits, Ratchet Etc | |
| Drive Type | Mixed Bit Set | |
| Select all | ||
|---|---|---|
Brand Virax | ||
Product Type Socket Set | ||
Drive Size 1/4in | ||
Number of Pieces 41 | ||
Socket Type Compact | ||
VDE/1000V Approved No | ||
Overall Length 185mm | ||
Material Vinyl, Bi-Material Plastic | ||
Set Contents Sockets, Bits, Ratchet Etc | ||
Drive Type Mixed Bit Set | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Virax 41 pieces set for a maximum of applications. Its 3 functions ratchet for all situations. It has easy access to nuts with a compact ratchet/socket assembly.
Precise work on all type of screws
A strong and compact box
- RS Stock No. 0494049
- Mfr. Part No. STMT1-74175
1 Set
$135.36
Related links
- Wera 41-Piece 1/4 in Standard Ratchet Set
- Virax 51-Piece 1/4 in Standard Socket Set
- RS PRO 41-Piece 3/8 in Standard Socket Set
- Stanley 41-Piece Ratchet Socket Set 13 8 16 19 mm 18, Chrome
- Bahco 1-Piece 3/4 in Bi-Hexagonal Square Drive Socket Set
- GearWrench 41-Piece 12 Point 6 Point Socket & Wrench Set
- SAM Air Tool Accessory Needle Set 1 Piece
- BETA 11-Piece 1/2 in Hexagon Socket Set












