ITL Insulated Tools Ltd 1-Piece 3/8 in Standard Socket Set VDE/1000V Approved
- RS Stock No.:
- 283-7772
- Mfr. Part No.:
- 4207
- Brand:
- ITL Insulated Tools Ltd
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$292.05
(exc. GST)
$321.26
(inc. GST)
- RS Stock No.:
- 283-7772
- Mfr. Part No.:
- 4207
- Brand:
- ITL Insulated Tools Ltd
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ITL Insulated Tools Ltd | |
| Product Type | Socket Set | |
| Drive Size | 3/8in | |
| Number of Pieces | 1 | |
| Socket Type | Standard | |
| VDE/1000V Approved | Yes | |
| Insulated | Yes | |
| Overall Length | 400mm | |
| Socket Size | 3/8 | |
| Material | Metal | |
| Standards/Approvals | CATEGORY ’C, IEC60900 | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand ITL Insulated Tools Ltd | ||
Product Type Socket Set | ||
Drive Size 3/8in | ||
Number of Pieces 1 | ||
Socket Type Standard | ||
VDE/1000V Approved Yes | ||
Insulated Yes | ||
Overall Length 400mm | ||
Socket Size 3/8 | ||
Material Metal | ||
Standards/Approvals CATEGORY ’C, IEC60900 | ||
Drive Type Square | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The ITL Insulated Tools Ltd 3/8 inch Drive Torque Wrench 5 to 25 NM Kit with Insulation Material made of Nylon Thermoplastic is a precision tool designed for accurate torque application.
Withstand extreme impact and abrasion
Flame Retardant
Stronger and harder than PVC coated tools
100% Production Tested
Related links
- ITL Insulated Tools Ltd 12-Piece 3/8 in Standard Socket Set VDE/1000V Approved
- ITL Insulated Tools Ltd 1-Piece 3/8 in Standard Socket Set VDE/1000V Approved
- ITL Insulated Tools Ltd 1-Piece 1/2 in Standard Socket Set VDE/1000V Approved
- ITL Insulated Tools Ltd 9-Piece 3/8 in Bi-Hexagonal Socket Set VDE/1000V Approved
- ITL Insulated Tools Ltd 19-Piece 1/2 in Driver Socket Set VDE/1000V Approved
- ITL Insulated Tools Ltd 12-Piece 1/2 in Driver Socket Set VDE/1000V Approved
- ITL Insulated Tools Ltd 8-Piece 1/4 in Hexagon Socket & Bit Set VDE/1000V Approved
- ITL Insulated Tools Ltd 24-Piece 1/4 in Hexagon Socket & Bit Set VDE/1000V Approved

