ITL Insulated Tools Ltd 24-Piece 1/4 in Hexagon Socket & Bit Set VDE/1000V Approved

Subtotal (1 unit)*

$913.08

(exc. GST)

$1,004.39

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 8 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$913.08

*price indicative

RS Stock No.:
248-4195
Mfr. Part No.:
03097
Brand:
ITL Insulated Tools Ltd
Find similar products by selecting one or more attributes.
Select all

Brand

ITL Insulated Tools Ltd

Product Type

Socket & Bit Set

Drive Size

1/4in

Number of Pieces

24

Socket Type

Hexagon

Insulated

Yes

VDE/1000V Approved

Yes

Overall Length

255mm

Socket Size

1/4 in

Finish

Chrome Vanadium

Non-Sparking

Yes

Material

Alloy Steel

Standards/Approvals

IEC, VDE

Set Contents

Socket

Drive Type

Square

COO (Country of Origin):
GB
The ITL Insulated Tools Ltd Fully insulated ,0.25 inch drive socket and accessory set which includes sockets,extentsion bar, reversible ratchet and bit adaptor and set.

Fully insulated, exceeding international standards

Lifetime guarantee on tool and insulation.

Made using a unique injection moulded process

Each
$780.95
  • RS Stock No. 1982074
  • Mfr. Part No. T1424
Each
$155.75
Each
$2,261.40

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy