Avit 40-Piece 1/4 in;1 in;2 in Metric Socket & Bit Set

Subtotal (1 unit)*

$85.30

(exc. GST)

$93.83

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$85.30

*price indicative

RS Stock No.:
276-5877
Distrelec Article No.:
301-78-772
Mfr. Part No.:
AV07030
Brand:
Avit
Find similar products by selecting one or more attributes.
Select all

Brand

Avit

Product Type

Socket & Bit Set

Drive Size

1/4 in;1 in;2in

Number of Pieces

40

Socket Type

Metric

Overall Length

240mm

Socket Size

6 mm, 7 mm, 8 mm, 9 mm, 10 mm, 11 mm, 12 mm

Finish

Chrome Vanadium

Material

Chrome Vanadium Steel

Drive Type

Hex

Set Contents

Magnetic Extension, 2 x Square Drive, Assorted Screwdriver Bits, 1/4" Inch Drive Adaptor, Assorted Metric Sockets, Ratchet Driver, 7 x Tx

RoHS Status: Exempt

COO (Country of Origin):
TW
The Avit socket and bit set has ratchet handle with forward, reverse and lockable settings for added control. It has chrome vanadium sockets for extra strength.

Soft grip handle for increased comfort

Weight 695g

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy