GearWrench 36-Piece 1/2 in Metric Socket Set

Subtotal (1 unit)*

$459.25

(exc. GST)

$505.18

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$459.25

*price indicative

RS Stock No.:
272-6292
Mfr. Part No.:
83063N
Brand:
GearWrench
Find similar products by selecting one or more attributes.
Select all

Brand

GearWrench

Product Type

Socket Set

Drive Size

1/2in

Number of Pieces

36

Socket Type

Metric

VDE/1000V Approved

No

Socket Size

8 mm, 10 mm, 12 mm, 13 mm, 14 mm, 15 mm, 16 mm, 17 mm, 18 mm, 19 mm, 21 mm, 22 mm, 24 mm, 27 mm, 30 mm, 32 mm, 36 mm

Standards/Approvals

RoHS Exempt

Drive Type

12 Point Socket

RoHS Status: Exempt

COO (Country of Origin):
CN
The Gear Wrench drive metric deep and standard socket set that includes standard socket, deep socket, ratchet handle, breaker bar, universal joint and extensions.

Set of 36 piece

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy