GearWrench 33-Piece 1/2 in Metric Socket Set
- RS Stock No.:
- 272-6294
- Mfr. Part No.:
- 83065N
- Brand:
- GearWrench
Subtotal (1 unit)*
$316.44
(exc. GST)
$348.08
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $316.44 |
*price indicative
- RS Stock No.:
- 272-6294
- Mfr. Part No.:
- 83065N
- Brand:
- GearWrench
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | GearWrench | |
| Product Type | Socket Set | |
| Drive Size | 1/2in | |
| Number of Pieces | 33 | |
| Socket Type | Metric | |
| VDE/1000V Approved | No | |
| Socket Size | 8 → 32 mm | |
| Standards/Approvals | RoHS Exempt | |
| Drive Type | 12 Point Socket | |
| Select all | ||
|---|---|---|
Brand GearWrench | ||
Product Type Socket Set | ||
Drive Size 1/2in | ||
Number of Pieces 33 | ||
Socket Type Metric | ||
VDE/1000V Approved No | ||
Socket Size 8 → 32 mm | ||
Standards/Approvals RoHS Exempt | ||
Drive Type 12 Point Socket | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Gear Wrench drive 6 point metric and SAE socket set that included ratchet, drive universal joint, wobble extension, metric socket set, and SAE socket set.
Set of 33 piece
Related links
- GearWrench 36-Piece 1/2 in Metric Socket Set
- GearWrench 18-Piece 1/2 in Metric Socket Set
- GearWrench 10-Piece 1/4 in, 3/8 in Metric Socket Set
- GearWrench 38-Piece 1/4 in, 3/8 in Metric Socket Set
- GearWrench 57-Piece 1/4 in, 3/8 in Metric Socket Set
- Facom 22-Piece 1/2 in Metric Socket Set
- Facom 30-Piece 1/2 in Metric Socket Set
- GearWrench 65-Piece Metric Socket Set
