GearWrench 19-Piece 1/2 in 6 Point Socket Set
- RS Stock No.:
- 187-5271
- Mfr. Part No.:
- 80791
- Brand:
- GearWrench
Subtotal (1 unit)*
$303.17
(exc. GST)
$333.49
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 3 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $303.17 |
*price indicative
- RS Stock No.:
- 187-5271
- Mfr. Part No.:
- 80791
- Brand:
- GearWrench
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | GearWrench | |
| Product Type | Socket Set | |
| Drive Size | 1/2in | |
| Number of Pieces | 19 | |
| Socket Type | 6 Point | |
| Finish | Chrome | |
| Material | Alloy Steel | |
| Standards/Approvals | ASME | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand GearWrench | ||
Product Type Socket Set | ||
Drive Size 1/2in | ||
Number of Pieces 19 | ||
Socket Type 6 Point | ||
Finish Chrome | ||
Material Alloy Steel | ||
Standards/Approvals ASME | ||
Drive Type Square | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
GearWrench 19 Piece 1/2 Inch Drive 6 Point Standard SAE Mechanics Tool Set
GEARWRENCH mechanics tools have all been designed with the professional user in mind to increase productivity, access, and strength. The ratchets and sockets are made from premium alloy steel and feature a full polish chrome finish that resists rust and corrosion. Large, hard-stamped markings allow for easy identification and can be easily recognized as SAE (double line) or metric (knurled line). Additionally, the off-corner loading design puts force on the flats of fasteners for improved durability and reduced fastener rounding.
Features and Benefits
90-tooth gear delivers a 4° swing arc to turn a fastener in tight confines
Better access to tight spaces from a teardrop low-profile head and flush-mounted on/off switch
Sockets feature off-corner loading technology designed to reduce fastener rounding
Hard stamped size markings
Bright, full polish chrome finish easily wipes clean and resists corrosion
Includes blow mold case for storage and organization
Meets or exceeds ASME specifications
Set Piece Count: 19
Contents: Ratchet Breaker Bar Extension Universal Joint 15 Standard SAE Sockets
Drive Type: 6 Point
Drive Tang Size: 1/2 in
Length Format: Standard
Tooth Count: 90
Ratchet Head Style: Teardrop
Ratchet Handle Type: Standard
Finish: Full Polish Chrome
Material: Alloy Steel
GEARWRENCH mechanics tools have all been designed with the professional user in mind to increase productivity, access, and strength. The ratchets and sockets are made from premium alloy steel and feature a full polish chrome finish that resists rust and corrosion. Large, hard-stamped markings allow for easy identification and can be easily recognized as SAE (double line) or metric (knurled line). Additionally, the off-corner loading design puts force on the flats of fasteners for improved durability and reduced fastener rounding.
Sockets Feature Off-Corner Loading Technology Designed to Reduce Fastener Rounding
Professional Full Polish Chrome 84 Tooth Ratches Included
Ratchet FeatureS Teardrop Low Profile Head, with Flush Mounted On/Off Switch for Better Access in Tight Places
Sockets Feature Hard Stamped Size Markings
Packed in Durable Blow Mold Case
Related links
- GearWrench 19-Piece 1/2 in 12 Point Socket Set
- Facom 19-Piece 1/2 in 6 Point Socket Set
- GearWrench 18-Piece 1/2 in 6 Point Socket Set
- GearWrench 3-Piece 1/2 in 6 Point Socket Set
- GearWrench 23-Piece 1/2 in 6 Point Socket Set
- GearWrench 49-Piece 1/2 in 6 Point Socket Set
- Facom 19-Piece 1/4 in 6 Point Socket Set
- Teng Tools 19-Piece 1/4 in 6 Point Socket Set
