GearWrench 1-Piece 1/4 in Socket Rail
- RS Stock No.:
- 272-6301
- Mfr. Part No.:
- 83126
- Brand:
- GearWrench
Subtotal (1 unit)*
$85.44
(exc. GST)
$93.98
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $85.44 |
*price indicative
- RS Stock No.:
- 272-6301
- Mfr. Part No.:
- 83126
- Brand:
- GearWrench
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | GearWrench | |
| Product Type | Socket Rail | |
| Drive Size | 1/4in | |
| Number of Pieces | 1 | |
| VDE/1000V Approved | No | |
| Socket Size | 1/4 in | |
| Finish | Anodised | |
| Material | Aluminium | |
| Standards/Approvals | RoHS Exempt | |
| Select all | ||
|---|---|---|
Brand GearWrench | ||
Product Type Socket Rail | ||
Drive Size 1/4in | ||
Number of Pieces 1 | ||
VDE/1000V Approved No | ||
Socket Size 1/4 in | ||
Finish Anodised | ||
Material Aluminium | ||
Standards/Approvals RoHS Exempt | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Gear Wrench magnetic socket rail includes 14 clips that provides a complete and compact storage solution for sockets. The rotating clips let you load and unload sockets easily, while the ball bearing retention system holds the sockets securely in plac
Rotating socket clips make loading and unloading easy
Aluminium frame keeps rails straight and secure
Related links
- GearWrench 1-Piece 1/2 in Socket Rail
- GearWrench 1-Piece 3/8 in Square Socket Rail
- GearWrench 28-Piece 1/4 in 6 Point Socket Set
- Facom 1-Piece 1/4 in Socket Set
- SAM 1-Piece 1/4 in Socket Set
- SAM 17-Piece 1/4 in Socket Set
- GearWrench 22-Piece 1/4 in 12 Point, 6 Point Socket Set
- Wera 9-Piece 1/4 in Standard Socket Rail
