GearWrench 1-Piece 1/2 in Socket Rail
- RS Stock No.:
- 272-6303
- Mfr. Part No.:
- 83128
- Brand:
- GearWrench
Subtotal (1 unit)*
$98.01
(exc. GST)
$107.81
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $98.01 |
*price indicative
- RS Stock No.:
- 272-6303
- Mfr. Part No.:
- 83128
- Brand:
- GearWrench
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | GearWrench | |
| Product Type | Socket Rail | |
| Drive Size | 1/2in | |
| Number of Pieces | 1 | |
| VDE/1000V Approved | No | |
| Socket Size | 1/2 in | |
| Finish | Anodised | |
| Material | Steel | |
| Standards/Approvals | RoHS Exempt | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand GearWrench | ||
Product Type Socket Rail | ||
Drive Size 1/2in | ||
Number of Pieces 1 | ||
VDE/1000V Approved No | ||
Socket Size 1/2 in | ||
Finish Anodised | ||
Material Steel | ||
Standards/Approvals RoHS Exempt | ||
Drive Type Square | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Gear Wrench magnetic socket rail includes 14 clips that rails can be mounted to walls or tool boards using the holes on either end. It has Rotating socket clips make loading and unloading easy.
Sockets can easily rotate 360° for quick identification
Padded back prevents scratches and marring
Related links
- GearWrench 1-Piece 1/4 in Socket Rail
- GearWrench 1-Piece 3/8 in Square Socket Rail
- GearWrench 1/4 in Extension Set
- GearWrench 1/2 in Ratchet with Cushion Grip Handle, 24mm Overall
- SAM 1-Piece 1/2 in Socket Set
- GearWrench 28-Piece 1/4 in 6 Point Socket Set
- Facom 22-Piece 1/2 in Socket
- SAM 9-Piece 1/2 in Socket











