SAM 13-Piece 6→27 mm 6 Point Socket Set
- RS Stock No.:
- 270-9995
- Mfr. Part No.:
- 74NJ-J10
- Brand:
- SAM
Subtotal (1 unit)*
$573.53
(exc. GST)
$630.88
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 6 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $573.53 |
*price indicative
- RS Stock No.:
- 270-9995
- Mfr. Part No.:
- 74NJ-J10
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Socket Set | |
| Drive Size | 6→27mm | |
| Number of Pieces | 13 | |
| Socket Type | 6 Point | |
| Set Contents | Set Of Sockets 1/2 in And 3/8 in | |
| Drive Type | Bi-Hexagon | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Socket Set | ||
Drive Size 6→27mm | ||
Number of Pieces 13 | ||
Socket Type 6 Point | ||
Set Contents Set Of Sockets 1/2 in And 3/8 in | ||
Drive Type Bi-Hexagon | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The SAM Set of sockets for rounded nuts and pins with drive size of 1/2 and 3/8 inch. The set contain total 13 socket and 2 pins. The dimension of the sockets are from 6 to 27 mm.
Weight 1150 gram
Related links
- SAM 13-Piece 1/2 in 6 Point Socket Set
- SAM 13-Piece 1/4 in 6 Point Socket Set
- Wera 13-Piece 1/2 in 6 Point Socket Set
- Teng Tools 13-Piece 1/4 in 6 Point Socket Set
- SAM 27-Piece 1/2 in 6 Point Socket Set
- Facom 13-Piece 12.7 mm 6 Point Socket Set
- Facom 13-Piece 1/4 in 6 Point Socket Set
- BETA 13-Piece 1/2 in 6 Point Socket Set
