SAM 13-Piece 1/2 in 6 Point Socket Set
- RS Stock No.:
- 266-6906
- Mfr. Part No.:
- 75-SH13N
- Brand:
- SAM
Subtotal (1 unit)*
$292.74
(exc. GST)
$322.01
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $292.74 |
*price indicative
- RS Stock No.:
- 266-6906
- Mfr. Part No.:
- 75-SH13N
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Socket Set | |
| Drive Size | 1/2in | |
| Number of Pieces | 13 | |
| Socket Type | 6 Point | |
| VDE/1000V Approved | No | |
| Drive Type | Hex | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Socket Set | ||
Drive Size 1/2in | ||
Number of Pieces 13 | ||
Socket Type 6 Point | ||
VDE/1000V Approved No | ||
Drive Type Hex | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Vallorbe set of tools on magnetic rack has most widely used sizes within easy reach. This magnetic rack can be fixed anywhere.
Ultra Compact
Set contains 13 tools
Related links
- SAM 13-Piece 1/4 in 6 Point Socket Set
- SAM 45-Piece 1/2 in 6 Point Socket Set
- SAM 18-Piece 1/2 in 6 Point Socket Set
- SAM 17-Piece 1/2 in 6 Point Socket Set
- SAM 27-Piece 1/2 in 6 Point Socket Set
- SAM 28-Piece 1/2 in 6 Point Socket Set
- SAM 25-Piece 1/2 in 6 Point Socket Set
- SAM 13-Piece 6 to 27 mm 6 Point Socket Set












