SAM 9-Piece 1/4 in Hexagon Socket Set
- RS Stock No.:
- 270-9758
- Mfr. Part No.:
- RHLP-J9R
- Brand:
- SAM
Subtotal (1 unit)*
$159.01
(exc. GST)
$174.91
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $159.01 |
*price indicative
- RS Stock No.:
- 270-9758
- Mfr. Part No.:
- RHLP-J9R
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Socket Set | |
| Drive Size | 1/4in | |
| Number of Pieces | 9 | |
| Socket Type | Hexagon | |
| Socket Size | 1/4 in | |
| Finish | Bright Chrome Plated | |
| Material | Chrome Vanadium Steel | |
| Standards/Approvals | DIN 3120, NF ISO 1711-1, DIN 899, NF ISO 2725-1, NF ISO 1174-1, DIN 3124 | |
| Set Contents | 1/4" Long Hexagonal Sockets | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Socket Set | ||
Drive Size 1/4in | ||
Number of Pieces 9 | ||
Socket Type Hexagon | ||
Socket Size 1/4 in | ||
Finish Bright Chrome Plated | ||
Material Chrome Vanadium Steel | ||
Standards/Approvals DIN 3120, NF ISO 1711-1, DIN 899, NF ISO 2725-1, NF ISO 1174-1, DIN 3124 | ||
Set Contents 1/4" Long Hexagonal Sockets | ||
Drive Type Square | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SAM set of 9 long sockets are forged chrome vanadium steel. When working in the workshop, the racks fit into the tool trolleys, roller-boxes, boxes or can be attached to a panel.
Ball-retention to hold the socket on the 1/4 accessories
Bright polished chrome-plate finish
The socket storage racks ensure you don't lose the sockets
Related links
- SAM 9-Piece 1/2 in 12 Point Socket Set
- Wera 9-Piece 1/4 in Hexagon Socket Set
- BETA 9-Piece 1/4 in Hexagon Socket Set
- SAM 9-Piece 1/2 in Hexagon Socket Impact Socket
- Wera 9-Piece 1/2 in Hexagon Socket Set
- Teng Tools 9-Piece 1/2 in Hexagon Socket Set
- IRIMO 9-Piece 1/2 in Hexagon Socket Set
- Gedore 9-Piece 1/2 in Hexagon Socket Set












