Teng Tools 73-Piece 1/2 in;3/8 in Hexagon Impact Socket
- RS Stock No.:
- 222-2977
- Mfr. Part No.:
- TTEISK73
- Brand:
- Teng Tools
Subtotal (1 unit)*
$2,117.76
(exc. GST)
$2,329.54
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 2 unit(s) shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,117.76 |
*price indicative
- RS Stock No.:
- 222-2977
- Mfr. Part No.:
- TTEISK73
- Brand:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Impact Socket | |
| Drive Size | 1/2 in;3/8in | |
| Number of Pieces | 73 | |
| Socket Type | Hexagon | |
| Socket Size | 8 → 36 mm | |
| Finish | Black Oxide | |
| Material | Chrome Molybdenum Steel | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Impact Socket | ||
Drive Size 1/2 in;3/8in | ||
Number of Pieces 73 | ||
Socket Type Hexagon | ||
Socket Size 8 → 36 mm | ||
Finish Black Oxide | ||
Material Chrome Molybdenum Steel | ||
Drive Type Square | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Teng Tools 73 piece set containing 3/8" and 1/2" drive regular and deep metric impact sockets and a comprehensive range of accessories. The set comes supplied in a two colour EVA block which has been computer milled to house each specific tool. The top layer of the block is black and the bottom layer is red so that as soon as a tool is taken out, the shape of the tool is clearly visible. The EVA block is also etched with the size or description of the tool next to it's position so that if a tool is missing not only can the space be clearly seen but the missing tool can be identified quickly. (570x375x75mm, 12.34 kilos)
73 piece 3/8 and 1/2 drive impact socket set
Extension bars and adaptors included
Chrome molybdenum for use with power tools
- RS Stock No. 1982092
- Mfr. Part No. TM111
Each
$1,294.47
- RS Stock No. 2693260
- Mfr. Part No. TTESK85
Each
$1,269.71
Related links
- Teng Tools 5-Piece 1/4 in Hexagon Impact Socket
- Tivoly 12-Piece 1/2 in Hexagon Impact Socket
- Bahco 13-Piece 1/2 in Hexagon Impact Socket
- BETA 3-Piece 1/2 in Hexagon Impact Socket
- SAM 8-Piece 1 in Hexagon Impact Socket
- RS PRO 10-Piece 1/2 in Hexagon Impact Socket
- RS PRO 3-Piece 1/2 in Hexagon Impact Socket
- RS PRO 8-Piece 1/2 in Hexagon Impact Socket












