GearWrench 45-Piece 1/4 in 6 Point Ratchet Socket Set
- RS Stock No.:
- 272-6269
- Mfr. Part No.:
- 81032
- Brand:
- GearWrench
Subtotal (1 unit)*
$262.73
(exc. GST)
$289.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $262.73 |
*price indicative
- RS Stock No.:
- 272-6269
- Mfr. Part No.:
- 81032
- Brand:
- GearWrench
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | GearWrench | |
| Product Type | Ratchet Socket Set | |
| Drive Size | 1/4in | |
| Number of Pieces | 45 | |
| Socket Type | 6 Point | |
| VDE/1000V Approved | No | |
| Socket Size | 4 mm, 5 mm, 6 mm, 7 mm, 8 mm, 9 mm, 10 mm, 11 mm, 12 mm, 13 mm | |
| Finish | Bright Chrome | |
| Material | Alloy Steel | |
| Standards/Approvals | ASME | |
| Drive Type | 6 Point Socket | |
| Set Contents | 2 Ratchets Extension 2 Ratchet Tang Adapters 10 Standard Metric Sockets 30 Piece Bit Set | |
| Select all | ||
|---|---|---|
Brand GearWrench | ||
Product Type Ratchet Socket Set | ||
Drive Size 1/4in | ||
Number of Pieces 45 | ||
Socket Type 6 Point | ||
VDE/1000V Approved No | ||
Socket Size 4 mm, 5 mm, 6 mm, 7 mm, 8 mm, 9 mm, 10 mm, 11 mm, 12 mm, 13 mm | ||
Finish Bright Chrome | ||
Material Alloy Steel | ||
Standards/Approvals ASME | ||
Drive Type 6 Point Socket | ||
Set Contents 2 Ratchets Extension 2 Ratchet Tang Adapters 10 Standard Metric Sockets 30 Piece Bit Set | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Gear Wrench 6 point standard metric slim head mechanics tool set that has slim head ratchets feature a 72 tooth gear mechanism. It has locking slim head design allows for excellent access to hard to reach fasteners and are available in a 12 inch long
Multi-functional adaptor head
Locking flex head has 9 positions
Related links
- GearWrench 45-Piece 1/4 in 6 Point Ratchet Set
- GearWrench 14-Piece 1/4 in 6 Point Ratchet Set
- GearWrench 46-Piece 1/4 in, 3/8 in 6 Point Ratchet Set
- SAM 45-Piece 1/2 in 6 Point Socket Set
- GearWrench 28-Piece 1/4 in 6 Point Socket Set
- GearWrench 51-Piece 1/4 in 6 Point Socket Set
- GearWrench 15-Piece 1/4 in 6 Point Socket Set
- GearWrench 22-Piece 1/4 in 12 Point, 6 Point Socket Set
