SAM 28-Piece 1/2 in 6 Point Socket Set
- RS Stock No.:
- 221-3302
- Mfr. Part No.:
- 75-SH28P
- Brand:
- SAM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 221-3302
- Mfr. Part No.:
- 75-SH28P
- Brand:
- SAM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Socket Set | |
| Drive Size | 1/2in | |
| Number of Pieces | 28 | |
| Socket Type | 6 Point | |
| Insulated | No | |
| VDE/1000V Approved | No | |
| Finish | Chrome | |
| Drive Type | Square | |
| Set Contents | Ratchet, Socket | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Socket Set | ||
Drive Size 1/2in | ||
Number of Pieces 28 | ||
Socket Type 6 Point | ||
Insulated No | ||
VDE/1000V Approved No | ||
Finish Chrome | ||
Drive Type Square | ||
Set Contents Ratchet, Socket | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SAM OUTILLAGE case of 28 tools.
MODULOSAM chest of tightening
Screwing sockets
Related links
- SAM 28-Piece 1/2 in 12 Point Socket Set
- SAM 45-Piece 1/2 in 6 Point Socket Set
- SAM 18-Piece 1/2 in 6 Point Socket Set
- SAM 13-Piece 1/2 in 6 Point Socket Set
- SAM 17-Piece 1/2 in 6 Point Socket Set
- SAM 27-Piece 1/2 in 6 Point Socket Set
- SAM 25-Piece 1/2 in 6 Point Socket Set
- SAM 49-Piece 1/2 in 12 Point, 6 Point Socket Set
