Facom 12-Piece 3/4 in 6 Point Socket Set

Subtotal (1 unit)*

$1,549.35

(exc. GST)

$1,704.28

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,549.35

*price indicative

RS Stock No.:
235-9902
Mfr. Part No.:
K.405E
Brand:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Product Type

Socket Set

Drive Size

3/4in

Number of Pieces

12

Socket Type

6 Point

Insulated

No

VDE/1000V Approved

No

Overall Length

395mm

Socket Size

22 , 23 , 24 , 26 , 27 , 30 , 32 , 34 , 36 , 38 , 41 , 42 mm

Finish

Bright Chrome

Material

Metal

Set Contents

Standard sockets

Drive Type

Square

Non Compliant

COO (Country of Origin):
TW
The Facom 12-piece set of 3/4 inch 6-point long-reach metric-size sockets comprises 12 x 3/4 inch long-reach metric 6-point sockets.

Length: 395mm

Height: 85mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy