Facom 34-Piece 3/8 in 12 Point Socket Set
- RS Stock No.:
- 235-4968
- Mfr. Part No.:
- JL.430AMU
- Brand:
- Facom
Subtotal (1 unit)*
$1,010.02
(exc. GST)
$1,111.02
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 09 November 2026
- Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,010.02 |
*price indicative
- RS Stock No.:
- 235-4968
- Mfr. Part No.:
- JL.430AMU
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Socket Set | |
| Drive Size | 3/8in | |
| Number of Pieces | 34 | |
| Socket Type | 12 Point | |
| VDE/1000V Approved | No | |
| Finish | Bright Chrome | |
| Material | Chrome Vanadium Steel | |
| Set Contents | extensions, joint, Ratchet, sliding handle, sockets | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Socket Set | ||
Drive Size 3/8in | ||
Number of Pieces 34 | ||
Socket Type 12 Point | ||
VDE/1000V Approved No | ||
Finish Bright Chrome | ||
Material Chrome Vanadium Steel | ||
Set Contents extensions, joint, Ratchet, sliding handle, sockets | ||
Drive Type Square | ||
Non Compliant
- COO (Country of Origin):
- TW
The Facom 12 point socket kit includes ratchet, sliding handle, sockets, extensions and universal joint.
Drive size 3/8 inch
Related links
- Facom 34-Piece 3/8 in 12 Point Socket Set
- Facom 16-Piece 3/8 in 12 Point Socket Set
- Facom 8-Piece 3/8 in 12 Point Socket Set
- Facom 7-Piece 3/8 in 12 Point Socket Set
- Facom 18-Piece 3/8 in 12 Point Socket Set
- Facom 20-Piece 3/8 in 12 Point Socket Set
- Facom 15-Piece 3/8 in 12 Point Socket Set
- Facom 19-Piece 3/8 in 12 Point Socket Set
