Facom 17-Piece 1/4 in 6 Point Socket Set
- RS Stock No.:
- 235-6668
- Mfr. Part No.:
- R.161-2P6U
- Brand:
- Facom
Subtotal (1 unit)*
$402.72
(exc. GST)
$442.99
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $402.72 |
*price indicative
- RS Stock No.:
- 235-6668
- Mfr. Part No.:
- R.161-2P6U
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Socket Set | |
| Drive Size | 1/4in | |
| Number of Pieces | 17 | |
| Socket Type | 6 Point | |
| VDE/1000V Approved | No | |
| Socket Size | 3/16 in, 7/32 in, 1/4 in, 9/32 in, 5/16 in, 11/32 in, 3/8 in, 13/32 in, 7/16 in, 1/2 in, 9/16 in | |
| Finish | Bright Chrome | |
| Material | Chrome Vanadium Steel | |
| Set Contents | extensions, joint, Ratchet, screwdriver handle, sliding handle, sockets | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Socket Set | ||
Drive Size 1/4in | ||
Number of Pieces 17 | ||
Socket Type 6 Point | ||
VDE/1000V Approved No | ||
Socket Size 3/16 in, 7/32 in, 1/4 in, 9/32 in, 5/16 in, 11/32 in, 3/8 in, 13/32 in, 7/16 in, 1/2 in, 9/16 in | ||
Finish Bright Chrome | ||
Material Chrome Vanadium Steel | ||
Set Contents extensions, joint, Ratchet, screwdriver handle, sliding handle, sockets | ||
Drive Type Square | ||
Non Compliant
- COO (Country of Origin):
- FR
The Facom 6 point socket set includes ratchet, sliding handle, sockets, extensions, screwdriver handle and universal joint.
Drive size 1/4 inch
Related links
- Facom 17-Piece 1/4 in 6 Point Socket Set
- Facom 22-Piece 1/2 in 6 Point Socket Set
- Facom 37-Piece 1/4 in 6 Point Socket Set
- Facom 31-Piece 1/4 in 6 Point Socket Set
- Facom 15-Piece 1/4 in 6 Point Socket Set
- Facom 19-Piece 1/4 in 6 Point Socket Set
- Facom 31-Piece 1/4 in 12 Point Socket Set
- Facom 37-Piece 1/4 in Hexagon Socket Set
