Facom 22-Piece 1/2 in 6 Point Socket Set

Subtotal (1 unit)*

$705.56

(exc. GST)

$776.12

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$705.56

*price indicative

RS Stock No.:
235-6930
Mfr. Part No.:
SL.161-2P6U
Brand:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Product Type

Socket Set

Drive Size

1/2in

Number of Pieces

22

Socket Type

6 Point

VDE/1000V Approved

No

Overall Length

435mm

Socket Size

3/8 in, 7/16 in, 1/2 in, 9/16 in, 19/32 in, 5/8 in, 21/32 in, 11/16 in, 3/4 in, 13/16 in, 7/8 in, 15/16 in, 1 in, 1 in1/16, 1 in1/8, 1 in3/16, 1 in1/4

Finish

Bright Chrome

Material

Chrome Vanadium Steel

Set Contents

extensions, joint, Ratchet, sliding handle, sockets

Drive Type

Square

Non Compliant

COO (Country of Origin):
TW
The Facom 6 point socket set includes ratchet, sockets, sliding handle, universal joint and extension.

Drive size 1/2 inch

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy