BETA 8-Piece 1/2 in Standard Socket Set
- RS Stock No.:
- 225-5767
- Mfr. Part No.:
- 920FTX/C8
- Brand:
- BETA
Subtotal (1 unit)*
$351.53
(exc. GST)
$386.68
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $351.53 |
*price indicative
- RS Stock No.:
- 225-5767
- Mfr. Part No.:
- 920FTX/C8
- Brand:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Socket Set | |
| Drive Size | 1/2in | |
| Number of Pieces | 8 | |
| Socket Type | Standard | |
| Insulated | No | |
| VDE/1000V Approved | No | |
| Non-Sparking | No | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Socket Set | ||
Drive Size 1/2in | ||
Number of Pieces 8 | ||
Socket Type Standard | ||
Insulated No | ||
VDE/1000V Approved No | ||
Non-Sparking No | ||
Drive Type Square | ||
RoHS Status: Exempt
The BETA 920 FTX series set of 8 hand sockets for torx head screws.
1/2 inch square drive
Related links
- RS PRO 8-Piece 1/2 in Standard Socket Set
- BETA 8-Piece 1/2 in Hexagon Socket Set
- BETA 6-Piece 1/2 in Hexagon Socket Set
- Stanley 23-Piece 1/2 in Standard Socket Set
- Bahco 5-Piece 1/2 in Standard Socket Set
- Bahco 23-Piece 1/2 in Standard Socket Set
- Bahco 24-Piece 1/2 in Standard Socket Set
- STAHLWILLE 22-Piece 1/2 in Standard Socket Set
