SAM 9-Piece 3/8 in Deep Impact Socket Socket Set

Subtotal (1 unit)*

$273.23

(exc. GST)

$300.55

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$273.23

*price indicative

RS Stock No.:
221-6150
Mfr. Part No.:
JHL-10R
Brand:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Product Type

Socket Set

Drive Size

3/8in

Number of Pieces

9

Socket Type

Deep Impact Socket

Socket Size

8 mm, 9 mm, 10 mm, 11 mm, 12 mm, 13 mm, 14 mm, 15 mm, 16 mm, 17 mm

Finish

Chrome

Material

Steel

RoHS Status: Exempt

COO (Country of Origin):
FR
The SAM Long Sockets Forged from chrome-vanadium steel. Maintaining the socket on the accessories 3/8 inch by ball. Socket storage racks help prevent sockets from being lost.

Bright polished chrome presentation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy