CK 28-Piece 1/4 in Standard Socket Set
- RS Stock No.:
- 188-5830
- Mfr. Part No.:
- T4654
- Brand:
- CK
Subtotal (1 unit)*
$106.11
(exc. GST)
$116.72
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 09 November 2026
- Plus 15 unit(s) shipping from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $106.11 |
*price indicative
- RS Stock No.:
- 188-5830
- Mfr. Part No.:
- T4654
- Brand:
- CK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Product Type | Socket Set | |
| Drive Size | 1/4in | |
| Number of Pieces | 28 | |
| Socket Type | Standard | |
| Overall Length | 85mm | |
| Finish | Chrome | |
| Material | Chrome Vanadium Steel | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand CK | ||
Product Type Socket Set | ||
Drive Size 1/4in | ||
Number of Pieces 28 | ||
Socket Type Standard | ||
Overall Length 85mm | ||
Finish Chrome | ||
Material Chrome Vanadium Steel | ||
Drive Type Square | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
High quality chrome vanadium sockets
12 point sockets apply torque to the flat of the nut rather than the corners to avoid rounding off
Robust and compact case for convenient storage
Contents of set: 13 sockets each 1 piece of 4 / 4,5 / 5 / 5,5 / 6 / 7 / 8 / 9 / 10 / 11 / 12 / 13 and 14 mm,
25 mm bit adaptor, 50 mm extension bar, 72 teeth ratchet handle with square head for socket, 12 x 25 mm bits each 1 of sizes PH 1 / 2 / 3, PZ 1 / 2 / 3, TX 15 / 20 / 25, Hexagon 4 / 5 / 6
- RS Stock No. 0555603
- Mfr. Part No. STMT82828-1
1 Set
$126.09
Related links
- CK 39-Piece 1/4 in Standard Socket Set
- CK 36-Piece 1/4 in Standard Socket Set
- Virax 51-Piece 1/4 in Standard Socket Set
- Bahco 25-Piece 1/4 in Standard Socket Set
- SAM 39-Piece 1/4 in Standard Socket Set
- SAM 34-Piece 1/4 in Standard Socket Set
- Bahco 46-Piece 1/4 in Standard Socket Set
- Bahco 34-Piece 1/4 in Standard Socket Set












