Teng Tools 105-Piece 1/2 in Socket Set
- RS Stock No.:
- 838-239
- Mfr. Part No.:
- THDV105E
- Brand:
- Teng Tools
Subtotal (1 unit)*
$2,102.21
(exc. GST)
$2,312.43
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,102.21 |
*price indicative
- RS Stock No.:
- 838-239
- Mfr. Part No.:
- THDV105E
- Brand:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Socket Set | |
| Drive Size | 1/2in | |
| Number of Pieces | 105 | |
| Overall Length | 398mm | |
| Finish | Satin | |
| Material | Chrome Vanadium | |
| Set Contents | Telescopic Magnetic Pick Up Tool And Pen | |
| Drive Type | Socket | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Socket Set | ||
Drive Size 1/2in | ||
Number of Pieces 105 | ||
Overall Length 398mm | ||
Finish Satin | ||
Material Chrome Vanadium | ||
Set Contents Telescopic Magnetic Pick Up Tool And Pen | ||
Drive Type Socket | ||
- COO (Country of Origin):
- TW
The Teng Tools socket and tool set offers a comprehensive collection designed for automotive and engineering professionals. With 105 pieces, it provides essential tools for various tasks, all neatly organised in a robust case.
Includes 105 pieces for diverse applications in automotive and engineering tasks
Features chrome vanadium satin finish sockets for enhanced durability
Combination spanners and adjustable wrenches are included for versatility
Constructed to meet DIN and ISO standards for quality assurance
Related links
- Teng Tools 105-Piece 1/2 in 6 Point Socket Set
- Teng Tools 16-Piece 1/2 in Socket Set
- Teng Tools 13-Piece 1/4 in Socket Set
- Teng Tools 10-Piece 3/4 in Socket Set
- Teng Tools 35-Piece 1/4 in Bit Socket Set
- Teng Tools 8-Piece 1 6 Point Socket Set
- Teng Tools 17-Piece 1″ 6 Point Socket Set
- Teng Tools 21-Piece 1/2 in Bi-Hexagonal Socket Set
