Teng Tools 9-Piece 3 Bit Bit Set

Subtotal (1 unit)*

$218.95

(exc. GST)

$240.84

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$218.95

*price indicative

RS Stock No.:
810-553
Mfr. Part No.:
M3809HBN
Brand:
Teng Tools
Find similar products by selecting one or more attributes.
Select all

Brand

Teng Tools

Product Type

Bit Set

Drive Size

3

Number of Pieces

9

Socket Type

Bit

Socket Size

3 mm

Finish

Matt

Material

Steel

Standards/Approvals

DIN 7422

Drive Type

Hex

Set Contents

3 mm

COO (Country of Origin):
TW
The Teng Tools set includes a comprehensive collection of 9 precision-engineered bit sockets, specifically designed to excel in high-tensile applications, ensuring professional standards are met across various industries.

S2 steel bits paired with chrome vanadium sockets enhance durability and precision

Ball end feature allows for angled access up to 25°, making it versatile in tight spaces

Includes a socket rail with clips for easy organisation and accessibility

Metric sizes range from 3 mm to 12 mm, catering to diverse fastening needs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy