Ega-Master 25-Piece 1/2 in Hand Operated, Plug Socket Socket & Wrench Set

Subtotal (1 unit)*

$460.06

(exc. GST)

$506.07

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$460.06

*price indicative

RS Stock No.:
594-079
Mfr. Part No.:
61960
Brand:
Ega-Master
Find similar products by selecting one or more attributes.
Select all

Brand

Ega-Master

Product Type

Socket & Wrench Set

Drive Size

1/2in

Number of Pieces

25

Socket Type

Hand Operated, Plug Socket

Finish

Aerospatial Chrome Plated, Mirror Polished Chrome Plated

Material

Cr-V

Standards/Approvals

DIN 3120, DIN 3122, UNE 16501:2009 (ISO 1711-1), DIN 3124, DIN 3123

Drive Type

Square

Set Contents

Sockets In mm And Inch Sizes, Extension Bars (E.G., Ratchet Extension 5"-10", Universal Joint, T Handle, Speeder Handle, Swivel Handle, Spark Plug Sockets 16-21mm, Etc.), Ratchet

RoHS Status: Exempt

COO (Country of Origin):
ES
The Ega-Master Socket Wrench Set consist of sockets which is made of chrome vanadium steel, designed to withstand high tightening torques with minimal wear, providing greater durability. It complies with UNE16501:2009, ISO 1711-1, and DIN 3124 standards.

Great durability

Minimum hardness 39 HRC

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy