Bahco 1-Piece 1/4 in Hexagon Square Drive Socket Set

Subtotal (1 unit)*

$1,473.16

(exc. GST)

$1,620.48

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$1,473.16

*price indicative

RS Stock No.:
284-477
Mfr. Part No.:
6719MHR
Brand:
Bahco
Find similar products by selecting one or more attributes.
Select all

Brand

Bahco

Product Type

Square Drive Socket Set

Drive Size

1/4in

Number of Pieces

1

Socket Type

Hexagon

Finish

Highly Polished

Material

High Performance Alloy Steel

Standards/Approvals

DIN 3120, ISO 1174

Set Contents

Round Head Ratchet, Metric Hex Profile, T Handle

Drive Type

Square

RoHS Status: Exempt

COO (Country of Origin):
TW
The Bahco 1/4 Inch Square Drive Socket Set features a Metric Hex Profile along with a Round Head Ratchet and T Handle, all made from high performance alloy steel for exceptional durability and strength. The set boasts a highly polished finish, offering resistance to corrosion and ensuring long lasting reliability.

Knurled

Compliance to ISO 1174 and DIN 3120 Standards

Related links