Bahco 1-Piece 3/4 in Bi-Hexagonal Square Drive Socket Set
- RS Stock No.:
- 284-428
- Mfr. Part No.:
- 8900DM-25
- Brand:
- Bahco
Subtotal (1 unit)*
$137.82
(exc. GST)
$151.60
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $137.82 |
*price indicative
- RS Stock No.:
- 284-428
- Mfr. Part No.:
- 8900DM-25
- Brand:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Product Type | Square Drive Socket Set | |
| Drive Size | 3/4in | |
| Number of Pieces | 1 | |
| Socket Type | Bi-Hexagonal | |
| Overall Length | 53mm | |
| Socket Size | 25 mm | |
| Finish | Polished | |
| Material | High Performance Steel Alloy | |
| Standards/Approvals | ISO 2725/1174, DIN 3124/3120 | |
| Drive Type | Square | |
| Set Contents | 1 x Socket | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Product Type Square Drive Socket Set | ||
Drive Size 3/4in | ||
Number of Pieces 1 | ||
Socket Type Bi-Hexagonal | ||
Overall Length 53mm | ||
Socket Size 25 mm | ||
Finish Polished | ||
Material High Performance Steel Alloy | ||
Standards/Approvals ISO 2725/1174, DIN 3124/3120 | ||
Drive Type Square | ||
Set Contents 1 x Socket | ||
RoHS Status: Exempt
- COO (Country of Origin):
- AR
The Bahco 3/4 inch Square Drive Sockets with Metric Bi Hex Profile feature a knurled shank, making it easier to turn free running fasteners by hand. These sockets offer a highly polished finish, ensuring both durability and a professional look.
High performance alloy steel
Compliance to ISO 2725/1174 and DIN 3124/3120 standard
Related links
- Bahco 1-Piece 3/4 in Bi-Hexagonal Square Drive Socket Set
- Bahco 1-Piece 3/4 in Bit Square Drive Socket Set
- Bahco 1-Piece 1/4 in Bi-Hexagonal Square Drive Socket Set
- Bahco 1-Piece 1/2 in Bi-Hexagonal Square Drive Socket Set
- Bahco 1-Piece 1/4 in Hexagon, Square Square Drive Socket Set
- Bahco 1-Piece 1/4 in Hexagon Square Drive Socket Set
- Bahco 1-Piece 1/4 in Bit Square Drive Socket Set
- Socket Sets
