Bahco 1-Piece 1/4 in Bit Square Drive Socket Set
- RS Stock No.:
- 284-482
- Mfr. Part No.:
- 6729MHP
- Brand:
- Bahco
Subtotal (1 unit)*
$1,600.31
(exc. GST)
$1,760.34
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,600.31 |
*price indicative
- RS Stock No.:
- 284-482
- Mfr. Part No.:
- 6729MHP
- Brand:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Product Type | Square Drive Socket Set | |
| Drive Size | 1/4in | |
| Number of Pieces | 1 | |
| Socket Type | Bit | |
| VDE/1000V Approved | No | |
| Insulated | No | |
| Overall Length | 220mm | |
| Socket Size | 1/4 | |
| Finish | Polished | |
| Non-Sparking | No | |
| Material | High Alloy Steel | |
| Standards/Approvals | DIN 3120, ISO 1174 | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Product Type Square Drive Socket Set | ||
Drive Size 1/4in | ||
Number of Pieces 1 | ||
Socket Type Bit | ||
VDE/1000V Approved No | ||
Insulated No | ||
Overall Length 220mm | ||
Socket Size 1/4 | ||
Finish Polished | ||
Non-Sparking No | ||
Material High Alloy Steel | ||
Standards/Approvals DIN 3120, ISO 1174 | ||
Drive Type Square | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Bahco 1/4 Inch Square Drive Socket Set includes a Metric Hex Profile, Pear Head Ratchet, Screwdriver Bits, and an Adaptor, all designed for optimal performance. The Dynamic-Drive profile sockets reduce wear and damage to fasteners, while the knurled shank enables easy finger turning of free running fasteners. The socket design maximizes load distribution and torque through the additional flank area, ensuring superior efficiency. The ratchet bar is designed to prevent accidental changes in working direction, and the comfortable, non slip two component handle features a clever hanging hole for easy storage.
Metal case
Highly polished finish
High performance alloy steel
Insert of elastic plastic material to secure the tools
Compliance to ISO 1174 and DIN 3120 Standards
Related links
- Bahco 1-Piece 1/4 in Bit Square Drive Socket Set
- Bahco 1-Piece 3/4 in Bit Square Drive Socket Set
- Bahco 1-Piece 1/4 in Bi-Hexagonal Square Drive Socket Set
- Bahco 1-Piece 1/4 in Hexagon Square Drive Socket Set
- Bahco 1-Piece 1/4 in Hexagon, Square Square Drive Socket Set
- Bahco 1-Piece 1/2 in Bi-Hexagonal Square Drive Socket Set
- Bahco 1-Piece 3/4 in Bi-Hexagonal Square Drive Socket Set
- Wera 42-Piece 1/4 in Hexagon Square Drive Socket Set
