Bahco 1-Piece 1/4 in Bit Square Drive Socket Set
- RS Stock No.:
- 284-383
- Mfr. Part No.:
- 6730MBP
- Brand:
- Bahco
Subtotal (1 unit)*
$1,928.69
(exc. GST)
$2,121.56
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,928.69 |
*price indicative
- RS Stock No.:
- 284-383
- Mfr. Part No.:
- 6730MBP
- Brand:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Product Type | Square Drive Socket Set | |
| Drive Size | 1/4in | |
| Number of Pieces | 1 | |
| Socket Type | Bit | |
| Insulated | No | |
| VDE/1000V Approved | No | |
| Overall Length | 220mm | |
| Socket Size | 1/4 | |
| Finish | Polished | |
| Non-Sparking | No | |
| Material | High Alloy Steel | |
| Standards/Approvals | ISO 1174, DIN 3120 | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Product Type Square Drive Socket Set | ||
Drive Size 1/4in | ||
Number of Pieces 1 | ||
Socket Type Bit | ||
Insulated No | ||
VDE/1000V Approved No | ||
Overall Length 220mm | ||
Socket Size 1/4 | ||
Finish Polished | ||
Non-Sparking No | ||
Material High Alloy Steel | ||
Standards/Approvals ISO 1174, DIN 3120 | ||
Drive Type Square | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Bahco 1/4 Inch Square Drive Socket Set features a Metric Bi Hex Profile, complemented by a Pear Head Ratchet and Screwdriver Bits. Crafted from High performance alloy steel, it ensures exceptional durability and strength. The set boasts a highly polished finish that resists corrosion and wear, providing long-lasting reliability. With precision-engineered components, this versatile set is ideal for a range of tasks, offering both efficiency and a professional, High quality performance.
Knurled
Compliance to ISO 1174 and DIN 3120 Standards
Related links
- Bahco 1-Piece 1/4 in Bit Square Drive Socket Set
- Bahco 1-Piece 3/4 in Bit Square Drive Socket Set
- Bahco 1-Piece 1/4 in Bi-Hexagonal Square Drive Socket Set
- Bahco 1-Piece 1/4 in Hexagon, Square Square Drive Socket Set
- Bahco 1-Piece 1/4 in Hexagon Square Drive Socket Set
- Bahco 1-Piece 1/2 in Bi-Hexagonal Square Drive Socket Set
- Bahco 1-Piece 3/4 in Bi-Hexagonal Square Drive Socket Set
- Wera 42-Piece 1/4 in Hexagon Square Drive Socket Set
