Bahco 1-Piece 1/4 in Bit Square Drive Socket Set
- RS Stock No.:
- 284-080
- Mfr. Part No.:
- 6722M
- Brand:
- Bahco
Subtotal (1 unit)*
$2,139.83
(exc. GST)
$2,353.81
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $2,139.83 |
*price indicative
- RS Stock No.:
- 284-080
- Mfr. Part No.:
- 6722M
- Brand:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Product Type | Square Drive Socket Set | |
| Drive Size | 1/4in | |
| Number of Pieces | 1 | |
| Socket Type | Bit | |
| VDE/1000V Approved | No | |
| Insulated | No | |
| Overall Length | 223mm | |
| Socket Size | 1/4 | |
| Finish | Polished | |
| Material | High Alloy Steel | |
| Non-Sparking | No | |
| Standards/Approvals | DIN 3120, ISO 1174 | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Product Type Square Drive Socket Set | ||
Drive Size 1/4in | ||
Number of Pieces 1 | ||
Socket Type Bit | ||
VDE/1000V Approved No | ||
Insulated No | ||
Overall Length 223mm | ||
Socket Size 1/4 | ||
Finish Polished | ||
Material High Alloy Steel | ||
Non-Sparking No | ||
Standards/Approvals DIN 3120, ISO 1174 | ||
Drive Type Square | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Bahco socket set features a highly polished finish for enhanced durability and corrosion resistance. Made from high-performance alloy steel, it is designed to reduce wear and damage to fasteners thanks to its Dynamic-Drive profile sockets. The knurled shank allows for easy finger turning of free-running fasteners. The sockets provide maximum load distribution and torque through the additional flank area, ensuring efficient performance. Additionally, the ratchet bar is designed to prevent accidental changes in working direction, offering greater control during use.
Comfortable and non slip two component handle ratchet with clever hanging hole for easy storage
Plastic case
Insert of elastic plastic material to secure the tools
Related links
- Bahco 1-Piece 1/4 in Bit Square Drive Socket Set
- Bahco 1-Piece 3/4 in Bit Square Drive Socket Set
- Bahco 1-Piece 1/4 in Bi-Hexagonal Square Drive Socket Set
- Bahco 1-Piece 1/4 in Hexagon, Square Square Drive Socket Set
- Bahco 1-Piece 1/4 in Hexagon Square Drive Socket Set
- Bahco 1-Piece 1/2 in Bi-Hexagonal Square Drive Socket Set
- Bahco 1-Piece 3/4 in Bi-Hexagonal Square Drive Socket Set
- Wera 42-Piece 1/4 in Hexagon Square Drive Socket Set
