Bahco 1-Piece 1/4 in Hexagon Square Drive Socket Set

Subtotal (1 unit)*

$946.68

(exc. GST)

$1,041.35

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$946.68

*price indicative

RS Stock No.:
284-057
Mfr. Part No.:
6712RN
Brand:
Bahco
Find similar products by selecting one or more attributes.
Select all

Brand

Bahco

Product Type

Square Drive Socket Set

Drive Size

1/4in

Number of Pieces

1

Socket Type

Hexagon

Overall Length

178mm

Finish

Polished

Material

High Performance Steel Alloy

Standards/Approvals

DIN 3120, ISO 1174

Drive Type

Square

Set Contents

1 x Reversible Rachet, 2 x Extension Bars, 9 x Sockets

RoHS Status: Exempt

COO (Country of Origin):
AR
The Bahco socket set includes the 6700SM 1/4 inch square drive socket with a hex profile in metric sizes 4, 5, 5.5, 6, 7, 8, 10, 11, and 13 mm. It also features the 6950RN 1/4 inch round head reversible ratchet and two 1/4 inch extension bars (50 mm and 150 mm) from the 6960 series. The set is designed with knurled surfaces, a highly polished finish, and is made from high-performance alloy steel. It meets ISO 1174 and DIN 3120 standards. The Dynamic-Drive profile sockets reduce wear and damage to fasteners, ensuring longevity and efficient use.

Knurled shank sockets for finger turning of free running fasteners

Socket gives maximum load distribution and torque from the additional flank area

Ratchet designed to prevent accidental change of working direction

  • RS Stock No. 0284478
  • Mfr. Part No. 6720NM
Each
$3,253.71
  • RS Stock No. 0284474
  • Mfr. Part No. 6715MZ
Each
$1,943.39
  • RS Stock No. 0284477
  • Mfr. Part No. 6719MHR
Each
$1,473.16
  • RS Stock No. 0284473
  • Mfr. Part No. 6715GJ
Each
$1,975.56

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy