Parker Phosphate Steel Hex Screw, Hex, 5/16 → 12 3/4 x 76 mm

Subtotal (1 box of 50 units)*

$611.44

(exc. GST)

$672.58

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$611.44$12.229

*price indicative

RS Stock No.:
280-8029
Mfr. Part No.:
ASC3X
Brand:
Parker
Find similar products by selecting one or more attributes.
Select all

Brand

Parker

Product Type

Socket Screw

Thread

5/16 - 12 3/4 in

Length

76mm

Head Shape

Hex

Drive Type

Hex

Material

Steel

Finish

Phosphate

Standards/Approvals

DIN 3015-2

Screw Diameter

5/16 → 12 3/4

RoHS Status: Exempt

COO (Country of Origin):
DE
The Parker EO-Tube Clamps Series C according DIN 3015-2 are specially designed for high mechanical requirements and are available in ten standard sizes.

Secure and Reliable tube

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy