Parker Phosphate Steel Hex Screw, 5/16 → 12 3/4
- RS Stock No.:
- 280-8027
- Mfr. Part No.:
- ASC1X
- Brand:
- Parker
Subtotal (1 box of 50 units)*
$560.96
(exc. GST)
$617.06
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $560.96 | $11.219 |
*price indicative
- RS Stock No.:
- 280-8027
- Mfr. Part No.:
- ASC1X
- Brand:
- Parker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Product Type | Socket Screw | |
| Thread | 5/16 - 12 3/4 in | |
| Head Shape | Hex | |
| Material | Steel | |
| Finish | Phosphate | |
| Standards/Approvals | DIN 3015-2 | |
| Screw Diameter | 5/16 → 12 3/4 | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Product Type Socket Screw | ||
Thread 5/16 - 12 3/4 in | ||
Head Shape Hex | ||
Material Steel | ||
Finish Phosphate | ||
Standards/Approvals DIN 3015-2 | ||
Screw Diameter 5/16 → 12 3/4 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Parker Metric Heavy Series clamp products are designed for restraining tube, pipe and hose assemblies against unwanted and potentially harmful effects of mechanical shock and vibration forces that are common in fluid power systems.
Restrain design
Related links
- Parker Phosphate Steel Hex Screw, 5/16 → 12 3/4
- Parker Phosphate Steel Hex Screw 5/16 → 12 3/4 x 76 mm
- Parker Steel Hex Screw, 5/16 → 12 3/4 x 45 mm
- Parker Steel Hex Screw, 5/16 → 12 3/4 x 60 mm
- Parker Steel Hex Screw, 5/16 → 12 3/4 x 70 mm
- Parker Steel Hex Screw, 5/16 → 12 3/4 x 100 mm
- Parker Phosphate Steel Hydraulic Ball Valve, KH1CFX G
- Parker Phosphate Steel Hydraulic Ball Valve, KH1/2CFX G
