RS PRO Black Stainless Steel Hex Screw, Hex, M8 x 100 mm
- RS Stock No.:
- 606-474
- Brand:
- RS PRO
Subtotal (1 bag of 10 units)*
$26.77
(exc. GST)
$29.45
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 23 unit(s) shipping from 01 December 2026
- Plus 20 unit(s) shipping from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $26.77 | $2.677 |
*price indicative
- RS Stock No.:
- 606-474
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Socket Screw | |
| Thread | M8 | |
| Length | 100mm | |
| Head Shape | Hex | |
| Material | Stainless Steel | |
| Drive Type | Hex | |
| Finish | Black | |
| Standards/Approvals | DIN 912 | |
| Screw Diameter | M8 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Socket Screw | ||
Thread M8 | ||
Length 100mm | ||
Head Shape Hex | ||
Material Stainless Steel | ||
Drive Type Hex | ||
Finish Black | ||
Standards/Approvals DIN 912 | ||
Screw Diameter M8 | ||
RS PRO Socket Head Cap Screws, M8 x 100 mm, A2 Stainless Steel
These RS PRO socket head cap screws are designed for secure fastening in various industrial applications. Made from A2 stainless steel, they offer excellent corrosion resistance, making them ideal for use in environments where durability is essential. The screws conform to DIN 912 standards, ensuring compatibility and reliability.
Features and Benefits
Cylindrical head style: Provides a clean and professional finish
Conforms to DIN 912: Ensures standardisation and compatibility
A2 Stainless Steel material: Offers superb resistance to corrosion
Applications
Manufacturing
Construction
Automotive
Machinery assembly
Additional Information
Driven by a hexagon wrench/Allen key: Facilitates easy installation and removal
Thread Size: M8 with a 1.25 mm pitch for secure fastening
Length: 100 mm, suitable for a variety of applications
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Black Stainless Steel Hex Screw M8 x 110 mm
- RS PRO Black Stainless Steel Hex Screw M8 x 65 mm
- RS PRO Black Stainless Steel Hex Screw M8 x 120 mm
- RS PRO Black Stainless Steel Hex Screw M8 x 70 mm
- RS PRO Black Stainless Steel Hex Screw M12 x 100 mm
- RS PRO Black Stainless Steel Hex Screw M6 x 100 mm
- RS PRO Plain Stainless Steel Hex Socket Countersunk Screw M8 x 100 mm
- RS PRO Black Carbon Steel Hex Screw M8 x 100 mm
