RS PRO Black Carbon Steel Hex Screw, M5 x 80 mm
- RS Stock No.:
- 606-464
- Brand:
- RS PRO
Subtotal (1 bag of 50 units)*
$75.61
(exc. GST)
$83.17
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 23 March 2026
- Plus 14 unit(s) shipping from 21 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $75.61 | $1.512 |
*price indicative
- RS Stock No.:
- 606-464
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Socket Screw | |
| Thread | M5 mm | |
| Length | 80mm | |
| Head Shape | Hex | |
| Material | Carbon Steel | |
| Finish | Black | |
| Standards/Approvals | DIN 912 | |
| Screw Diameter | M5 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Socket Screw | ||
Thread M5 mm | ||
Length 80mm | ||
Head Shape Hex | ||
Material Carbon Steel | ||
Finish Black | ||
Standards/Approvals DIN 912 | ||
Screw Diameter M5 | ||
RS PRO A2-70 Stainless Steel Socket Head Cap Screws, M5 x 80 mm
RS PRO A2-70 Stainless Steel Socket Head Cap Screws are designed for secure fastening in various industrial applications. These screws are driven by a hexagon wrench or Allen key, making them ideal for precise and reliable assembly. The main benefit of these screws is their excellent resistance to corrosion, thanks to the A2 stainless steel material.
Features and Benefits
Cylindrical head style: Provides a clean and professional finish
Conforms to DIN 912: Ensures compatibility with industry standards
A2 Stainless Steel material: Offers superb resistance to corrosion, enhancing durability
Metric thread type: Suitable for a wide range of metric applications
M5 thread size: Ideal for medium-duty fastening tasks
Applications
Manufacturing
Construction
Automotive
Machinery assembly
Additional Information
Key standards: Conforms to DIN 912
Material: A2 304 Stainless Steel for enhanced corrosion resistance
Thread pitch: 0.8 mm for precise fastening
Length: 80 mm, suitable for various applications
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Black Stainless Steel Hex Screw M5 x 70mm
- RS PRO Black Stainless Steel Hex Screw M5 x 35mm
- RS PRO Black Stainless Steel Hex Screw M5 x 6mm
- RS PRO Black Stainless Steel Hex Screw M5 x 45mm
- RS PRO Black Stainless Steel Hex Screw M5 x 14mm
- RS PRO Black Carbon Steel Hex Screw ISO 898-1, M5 x 80mm
- RS PRO Black Stainless Steel Hex Screw M6 x 80mm
- RS PRO Black Stainless Steel Hex Screw M4 x 14mm
