RS PRO Black Carbon Steel Hex Screw, Hex Socket, M5 x 60 mm
- RS Stock No.:
- 606-404
- Brand:
- RS PRO
Subtotal (1 bag of 100 units)*
$58.91
(exc. GST)
$64.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 14 unit(s) shipping from 17 November 2026
- Plus 10 unit(s) shipping from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $58.91 | $0.589 |
*price indicative
- RS Stock No.:
- 606-404
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Socket Screw | |
| Thread | M5 | |
| Length | 60mm | |
| Head Shape | Hex | |
| Drive Type | Hex Socket | |
| Material | Carbon Steel | |
| Finish | Black | |
| Standards/Approvals | DIN 912, ISO 898-1 | |
| Screw Diameter | M5 | |
| Grade | 12.9 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Socket Screw | ||
Thread M5 | ||
Length 60mm | ||
Head Shape Hex | ||
Drive Type Hex Socket | ||
Material Carbon Steel | ||
Finish Black | ||
Standards/Approvals DIN 912, ISO 898-1 | ||
Screw Diameter M5 | ||
Grade 12.9 | ||
RS PRO Socket Head Cap Screw, Grade 12.9, M5 x 60
RS PRO offers a high-quality socket head cap screw designed for precision and durability. This screw is ideal for applications requiring a strong and reliable fastening solution, particularly in environments where space is limited. Its Grade 12.9 steel construction ensures exceptional strength and performance.
Features and Benefits
Cylindrical head style: Allows for a clean and flush installation, ideal for tight spaces
Conforms to DIN 912: Ensures compatibility and reliability with industry standards
Grade 12.9 steel: Provides high tensile strength for demanding applications
Self-colour finish: Offers a natural appearance and resistance to corrosion
Applications
Manufacturing
Automotive
Machinery assembly
Engineering projects
Additional Information
Driven by a hexagon wrench/Allen key: Facilitates easy installation and removal
Standards Met: DIN 912, ISO 898-1
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Black Carbon Steel Hex Screw M5 x 60 mm
- RS PRO Black Carbon Steel Hex Screw M5 x 15 mm
- RS PRO Black Carbon Steel Hex Screw M5 x 14 mm
- RS PRO Black Carbon Steel Hex Screw M5 x 80 mm
- RS PRO Black Carbon Steel Hex Screw M5 x 120 mm
- RS PRO Black Carbon Steel Hex Screw M5 x 75 mm
- RS PRO Black Carbon Steel Hex Screw M5 x 55 mm
- RS PRO Black Carbon Steel Hex Screw M5 x 45 mm
