RS PRO Black Stainless Steel Hex Screw, Hexagon Socket, M4 mm x 6 mm
- RS Stock No.:
- 606-388
- Brand:
- RS PRO
Subtotal (1 bag of 50 units)*
$18.31
(exc. GST)
$20.14
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 8 unit(s) ready to ship from another location
- Plus 20 unit(s) shipping from 15 December 2026
- Plus 30 unit(s) shipping from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $18.31 | $0.366 |
*price indicative
- RS Stock No.:
- 606-388
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Socket Screw | |
| Thread | M4 | |
| Length | 6mm | |
| Head Shape | Hex | |
| Drive Type | Hexagon Socket | |
| Material | Stainless Steel | |
| Finish | Black | |
| Standards/Approvals | DIN 912 | |
| Screw Diameter | M4 mm | |
| Grade | A4 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Socket Screw | ||
Thread M4 | ||
Length 6mm | ||
Head Shape Hex | ||
Drive Type Hexagon Socket | ||
Material Stainless Steel | ||
Finish Black | ||
Standards/Approvals DIN 912 | ||
Screw Diameter M4 mm | ||
Grade A4 | ||
RS PRO A4-70 Stainless Steel Socket Head Cap Screws, M4 x 6
These RS PRO A4-70 stainless steel socket head cap screws are designed for secure fastening in various industrial applications. With a cylindrical head style and driven by a hexagon wrench or Allen key, they offer reliable performance and ease of use. The screws conform to DIN 912 standards, ensuring compatibility and quality.
Features and Benefits
Cylindrical head style: Provides a clean and streamlined appearance, ideal for applications where aesthetics are important
Conforms to DIN 912: Ensures high-quality standards and compatibility with other DIN 912 compliant components
A4 Stainless Steel material: Offers superb resistance to corrosion, making it ideal for harsh environments and marine applications
Applications
Marine environments
Construction and engineering
Automotive industry
Machinery assembly
Additional Information
Driven by hexagon wrench/Allen key: Allows for easy installation and removal, providing convenience and efficiency in assembly processes
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Black Stainless Steel Hex Screw "ERROR:#N/A" x 10 mm
- RS PRO Black Stainless Steel Hex Screw "ERROR:#N/A" x 35 mm
- RS PRO Black Carbon Steel Hex Screw M8 x 18 mm
- RS PRO Black Carbon Steel Hex Screw M6 x 110 mm
- RS PRO Bright Zinc Stainless Steel Hex Socket Cap Screw M8 x 16 mm
- RS PRO Black Stainless Steel Hex Screw M4 x 6 mm
- RS PRO Black Stainless Steel Hex Screw M5 x 6 mm
- Socket Screws
