Bahco 3/8 in Square Handle Socket, 160mm Overall
- RS Stock No.:
- 511-3606
- Mfr. Part No.:
- 7754-8
- Brand:
- Bahco
Subtotal (1 unit)*
$62.39
(exc. GST)
$68.63
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $62.39 |
*price indicative
- RS Stock No.:
- 511-3606
- Mfr. Part No.:
- 7754-8
- Brand:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Drive Size | 3/8in | |
| Product Type | Socket | |
| Drive Type | Square | |
| Sub Type | Handle | |
| Overall Length | 160mm | |
| Finish | Polished | |
| Material | Steel | |
| Standards/Approvals | DIN 3122, DIN 3120/ISO 1174 | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Drive Size 3/8in | ||
Product Type Socket | ||
Drive Type Square | ||
Sub Type Handle | ||
Overall Length 160mm | ||
Finish Polished | ||
Material Steel | ||
Standards/Approvals DIN 3122, DIN 3120/ISO 1174 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- AR
3/8" Sliding T-Handle
High performance alloy steel
Polished nickel and chrome plated finish
Standards
DIN 3122
3/8" 10 DIN 3120/ISO 1174
3/8" 10 DIN 3120/ISO 1174
Related links
- Bahco 3/8 in Square Ratchet Screwdriver, 53 mm length Stainless Steel Steel
- Bahco 3/8 in Drive 8 mm 6 Point Square, 25.5mm Overall Length
- Bahco 3/8 in Drive Standard Square, 56mm Overall Length
- Bahco 3/8 in Drive 3/8 in Standard Square, 25.5mm Overall Length
- Bahco 3/8 in Drive 7/8 in Standard Square, 31mm Overall Length
- Bahco 3/8 in Drive 5/8 in Standard Square, 60mm Overall Length
- Bahco 3/8 in Drive 5/8 in Standard Square, 27mm Overall Length
- Bahco 3/8 in Drive 8 mm Standard Square, 63mm Overall Length
