Bahco 3/8 in Drive 3/8 mm Standard Square, 56mm Overall Length
- RS Stock No.:
- 163-658
- Mfr. Part No.:
- A7402DZ-3/8
- Brand:
- Bahco
Subtotal (1 unit)*
$51.59
(exc. GST)
$56.75
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $51.59 |
*price indicative
- RS Stock No.:
- 163-658
- Mfr. Part No.:
- A7402DZ-3/8
- Brand:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Socket Size | 3/8 mm | |
| Product Type | Socket | |
| Drive Size | 3/8in | |
| Number of Pieces | 1 | |
| Socket Type | Standard | |
| Finish | Polished | |
| Standards/Approvals | ISO 2725-1/1174-1, DIN 3120 | |
| Overall Length | 56mm | |
| Material | Steel | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Socket Size 3/8 mm | ||
Product Type Socket | ||
Drive Size 3/8in | ||
Number of Pieces 1 | ||
Socket Type Standard | ||
Finish Polished | ||
Standards/Approvals ISO 2725-1/1174-1, DIN 3120 | ||
Overall Length 56mm | ||
Material Steel | ||
Drive Type Square | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
Bahco 3/8" Square Drive Deep Socket with 3/8" Bi-Hex Profile
The Bahco Tools 3/8 Inch Square Drive Deep Sockets come with an Imperial Bi Hex Profile and a knurled shank, allowing for easy finger turning of free running fasteners. These sockets are specifically designed for use with nuts and bolts in the aerospace industry, providing maximum load distribution and torque thanks to their enhanced flank area. Please note that they are not suitable for machine operation or power tools.
Highly polished finish
High performance alloy steel
Less wear of the fastener thanks to Dynamic Drive™ profile
Thin walled for better accessibility
Meet ISO 2725-1/1174-1 and DIN 3120 standards
Related links
- Bahco 3/8 in Drive 3/4 in Standard Square, 60mm Overall Length
- Bahco 3/8 in Drive 5/8 in Standard Square, 60mm Overall Length
- Bahco 3/8 in Drive 7/8 mm Standard Square, 60mm Overall Length
- Bahco 3/8 in Drive 19/32 in Standard Square, 60mm Overall Length
- Bahco 3/8 in Drive 1/4 in Standard Square, 63mm Overall Length
- Bahco 3/8 in Drive 7/16 mm Standard Square, 63mm Overall Length
- Bahco 3/8 in Drive 9/16 in Standard Square, 63mm Overall Length
- Bahco 3/8 in Drive 1/2 in Standard Square, 60mm Overall Length
